This is a 3-terminal ceramic network capacitor with a capacitance of 10pF, a voltage rating of 50VDC, and a tolerance of 20%. It is constructed with a single-in-line design and has a terminal pitch of 2.54mm. The capacitor is rated for operation between -55°C and 125°C and is suitable for through-hole mounting. It is available in a SIP package with a size of 11.43 X 3.3 X 7.62mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |