This 3-element ceramic capacitor network has a capacitance of 13pF, a DC rated voltage of 25VDC, and a tolerance of -20% to 80%. It is constructed in a single-in-line configuration with a SIP package and through-hole mounting. The network operates over a temperature range of -55°C to 125°C and has a terminal pitch of 2.54mm. The capacitors are made of ceramic material with a dielectric of SL and are terminated with PC pin connections.
Checking distributor stock and pricing after the page loads.
TT C41130ZSL2 technical specifications.
| Capacitance | 13pF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.