This 3-section ceramic capacitor network has a capacitance of 0.0013uF and a working voltage of 50VDC with a tolerance of 5%. It is constructed from ceramic material with a dielectric of SL and has a size of 11.43 X 3.3 X 7.62. The network is mounted through a hole and has a termination style of PC Pin. It operates over a temperature range of -55 to 125 degrees Celsius.
TT C41132JSL5 technical specifications.
| Capacitance | 0.0013uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C41132JSL5 to view detailed technical specifications.
No datasheet is available for this part.