The TT C41161MCG1 is a 100VDC ceramic network capacitor with a capacitance of 160pF and a tolerance of 20%. It features a C0G dielectric and is constructed as a single-in-line network with three capacitors. The capacitor is packaged in a SIP format with a 4-pin PC pin termination style and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a size of 11.43 X 3.3 X 7.62mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 160pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |