This is a 3-element ceramic capacitor network with a capacitance of 0.0018uF, rated for 50VDC and 5% tolerance. It is constructed as a single-in-line device with a SIP package and through-hole mounting. The operating temperature range is from -55 to 125 degrees Celsius. The network is made of ceramic material with a dielectric of SL and has a size of 11.43 x 3.3 x 7.62mm.
TT C41182JSL5 technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C41182JSL5 to view detailed technical specifications.
No datasheet is available for this part.