The TT C41241KSL2 is a 3-element ceramic network capacitor with a capacitance of 240pF and a working voltage of 25VDC. It features a tolerance of 10% and is constructed from ceramic material with a dielectric of SL. The capacitor is packaged in a single-in-line (SIP) format with 4 terminals and a terminal pitch of 2.54mm. Operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
TT C41241KSL2 technical specifications.
| Capacitance | 240pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.