This 3-section ceramic capacitor network has a capacitance of 300pF and is rated for 100VDC with a 20% tolerance. It features a single-in-line construction with a SIP package and through-hole mounting. The operating temperature range is -55 to 125 degrees Celsius. The network is made of ceramic material with a dielectric of SL and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 300pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |