This 3-phase ceramic capacitor network from TT has a capacitance of 750pF and a working voltage of 50VDC with a tolerance of 20%. The network is constructed with three single-in-line capacitors in a SIP package, suitable for through-hole mounting. The operating temperature range is from -55°C to 125°C, making it suitable for a variety of applications. The network is made from ceramic material with a C0G dielectric, ensuring stable capacitance over temperature.
Checking distributor stock and pricing after the page loads.
| Capacitance | 750pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |