This 100VDC ceramic network capacitor features a capacitance of 750pF and a tolerance of -20% to 80%. Constructed with a single-in-line design, it has a size of 11.43 X 3.3 X 7.62 and is mounted through a hole. The capacitor is made of ceramic material with an X7R dielectric and is rated for a maximum operating temperature of 125 degrees Celsius. It has a terminal pitch of 2.54 and four terminals.
Checking distributor stock and pricing after the page loads.
| Capacitance | 750pF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |