This 3-phase ceramic capacitor network features a capacitance of 0.0015uF and a voltage rating of 100VDC with a 20% tolerance. The network is constructed from ceramic material with a dielectric of SL and is available in a single-in-line (SIP) package. The SIP package measures 11.43 X 3.3 X 7.62 and is designed for through-hole mounting with a terminal pitch of 2.54mm. The network operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0015uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |