This 3-terminal SIP capacitor network features a capacitance of 200pF, a working voltage of 100VDC, and a tolerance of 20%. Constructed from ceramic material with a dielectric of SL, the network is suitable for use in a variety of applications. Operating within a temperature range of -55°C to 125°C, the network is mounted through a hole and features a PC pin termination style.
Checking distributor stock and pricing after the page loads.
TT C42201MSL1 technical specifications.
| Capacitance | 200pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |