The TT C42300MSL2 is a 3-channel ceramic capacitor network with a capacitance of 30pF. It operates at a maximum voltage of 25VDC with a tolerance of 20%. The network is constructed in a single-in-line configuration with a size of 11.43 X 3.3 X 7.62 and is mounted through a hole. It is rated for operation between -55C and 125C and features a PC pin termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 30pF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |