This 3-phase ceramic capacitor network from TT has a capacitance of 33pF and a working voltage of 100VDC with a tolerance of 5%. The dielectric material is SL ceramic and the network is constructed in a single-in-line (SIP) package with 4 terminals. The operating temperature range is -55°C to 125°C and the network is mounted through a hole with a PC pin termination style.
Checking distributor stock and pricing after the page loads.
TT C42330JSL1 technical specifications.
| Capacitance | 33pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |