The TT C42430MCG1 is a 3-element ceramic network capacitor with a capacitance of 43pF, rated for 100VDC and 20% tolerance. Constructed from C0G dielectric material, this SIP-packaged capacitor has a size of 11.43 X 3.3 X 7.62 and is designed for through-hole mounting. Operating within a temperature range of -55°C to 125°C, this component is suitable for applications requiring high reliability and stability.
Checking distributor stock and pricing after the page loads.
| Capacitance | 43pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |