This is a 3-phase ceramic capacitor network with a capacitance of 680pF and a voltage rating of 50VDC. It has a tolerance of -20% to 80% and is constructed from C0G dielectric material. The network is housed in a single-in-line (SIP) package with a size of 11.43 x 3.3 x 7.62mm. It is designed for through-hole mounting and has a terminal pitch of 2.54mm. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |