The C43110MSL2 is a 2-channel ceramic capacitor network with a capacitance of 11pF. It operates within a temperature range of -55°C to 125°C and is suitable for through-hole mounting. The network is constructed with a single-in-line configuration and features a terminal pitch of 2.54mm. The C43110MSL2 is rated for 25VDC with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 11pF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |