The TT C43122ZX7R2 is a 2-channel ceramic network capacitor with a capacitance of 0.0012uF and a working voltage of 25VDC. It features a tolerance of -20% to 80% and is constructed from ceramic material with a dielectric of X7R. The capacitor is packaged in a SIP format and is designed for through-hole mounting. It has a size of 11.43 X 3.3 X 7.62 and operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0012uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |