This 2-channel ceramic network capacitor has a capacitance of 15pF and operates at a DC rated voltage of 100VDC with a tolerance of 20%. It is constructed with C0G dielectric material and features a ceramic material. The capacitor is available in a single-in-line (SIP) package with a size of 11.43 X 3.3 X 7.62mm and is mounted through a hole with a PC pin termination style. It has a terminal pitch of 2.54mm and 4 terminals. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |