This 2-element ceramic network capacitor has a capacitance of 0.0015uF and a voltage rating of 50VDC. It is constructed with X7R dielectric material and has a tolerance of -20% to 80%. The capacitor is packaged in a single-in-line (SIP) format with a size of 11.43 x 3.3 x 7.62mm. It is designed for through-hole mounting with a terminal pitch of 2.54mm and 4 terminals. The operating temperature range is -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |