This is a 2-channel ceramic capacitor network with a capacitance of 16pF, rated for 25VDC with a tolerance of 20%. It has a size of 11.43 x 3.3 x 7.62mm and is packaged in a SIP format. The operating temperature range is -55 to 125 degrees Celsius, and it is designed for through-hole mounting with PC pin termination. The network is constructed as a single-in-line device with 4 terminals and a terminal pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 16pF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |