This is a 2-channel ceramic capacitor network with a capacitance of 18pF, rated for 50VDC with a tolerance of 20%. The dielectric material is SL and the construction is single-in-line. The network is packaged in a SIP format with a size of 11.43 x 3.3 x 7.62mm. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The mounting style is through-hole and the termination style is PC pin.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |