This 2-capacitor network is constructed from ceramic material with a dielectric of SL. It has a capacitance of 200pF and operates within a voltage range of 50VDC with a tolerance of 20%. The network is mounted through a hole and features a PC pin termination style. The package type is SIP with a size of 11.43 X 3.3 X 7.62 and a terminal pitch of 2.54. It is suitable for use within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 200pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |