This 2.2nF SL ceramic network capacitor features a 25VDC working voltage and 20% tolerance. It has a size of 11.43 X 3.3 X 7.62 and is constructed as a single-in-line network with 2-4 terminals. The capacitor is mounted through a hole and has a PC pin termination style. It operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
TT C43202MSL2 technical specifications.
| Capacitance | 0.002uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |