This is a single-in-line network capacitor with a capacitance of 27pF and a tolerance of 20%. It has a DC rated voltage of 100VDC and is constructed from ceramic material with a dielectric of SL. The capacitor is packaged in a SIP format with a size of 11.43 X 3.3 X 7.62 and is designed for through-hole mounting. It has a temperature range of -55 to 125 degrees Celsius and is suitable for use in isolated and bused applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |