This 0.0033uF ceramic network capacitor features a 25VDC rating and a SL dielectric material. The capacitor is constructed as a single-in-line network with two elements and is housed in a SIP package. It has a through-hole mounting style and a PC pin termination. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor measures 11.43mm x 3.3mm x 7.62mm in size.
Checking distributor stock and pricing after the page loads.
TT C43332ZSL2 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |