This ceramic network capacitor has a capacitance of 390pF and operates within a voltage range of 25VDC. It features a tolerance of -20% to 80% and is constructed from ceramic material with a dielectric of C0G. The capacitor is available in a single-in-line package with a size of 11.43 X 3.3 X 7.62 and is mounted through a hole with a terminal pitch of 2.54. It is rated to operate between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390pF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |