This 2-channel ceramic network capacitor has a capacitance of 680pF and a working voltage of 25VDC with a tolerance of 20%. It is constructed as a single-in-line (SIP) package with a size of 11.43 x 3.3 x 7.62mm and is designed for through-hole mounting. The capacitor operates within a temperature range of -30°C to 85°C and is made of ceramic material with a Y5V dielectric.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680pF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |