This is a 3-element ceramic X7R capacitor network with a capacitance of 0.0016uF and a voltage rating of 25VDC. It has a tolerance of -20% to 80% and a DC rated voltage of 25V. The network is constructed in a single-in-line configuration with a terminal pitch of 2.54mm and is mounted through a hole. It is available in a SIP package with a size of 11.43 x 3.3 x 7.62mm and is suitable for operation over a temperature range of -55 to 125C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0016uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |