This is a 3-channel ceramic capacitor network with a capacitance of 22pF, rated for 100VDC and a tolerance of -20% to 80%. It has a dielectric of Y5V and is constructed from ceramic material. The network is packaged in a single-in-line (SIP) format, with a size of 11.43 x 3.3 x 7.62mm and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a termination style of PC pin. The operating temperature range is from -30 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22pF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |