This 3-channel ceramic capacitor network features a capacitance of 330pF and a working voltage of 50VDC. The network is constructed from ceramic material with a Y5V dielectric and has a tolerance of -20% to 80%. The capacitors are mounted in a single-in-line configuration with a terminal pitch of 2.54mm and are available in a SIP package. The operating temperature range is -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |