This 3-element ceramic capacitor network has a capacitance of 0.0051uF and operates at a DC rated voltage of 50VDC with a tolerance of 20%. It is constructed with X7R dielectric material and ceramic material, and is packaged in a single-in-line (SIP) format with a terminal pitch of 2.54mm and 4 terminals. The network is designed for through-hole mounting and has a size of 11.43 X 3.3 X 7.62mm. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0051uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |