This 3-element ceramic network capacitor has a capacitance of 91pF and operates at a maximum voltage of 100VDC with a 20% tolerance. It is constructed in a single-in-line package with a terminal pitch of 2.54mm and is designed for through-hole mounting. The capacitor is rated for operation between -55°C and 125°C. The network is made from ceramic material with a dielectric of SL and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 91pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |