This 2-channel ceramic capacitor network has a capacitance of 100pF and operates within a voltage range of 25VDC with a tolerance of 20%. It features a C0G dielectric and is constructed from ceramic material. The network is packaged in a single-in-line (SIP) format with a size of 11.43 X 3.3 X 7.62 and is designed for through-hole mounting with a terminal pitch of 2.54mm. It is rated to operate between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |