This is a 2-element ceramic network capacitor with a capacitance of 0.001uF, rated for 25VDC and 20% tolerance. It has a dielectric of X7R and is constructed from ceramic material. The capacitor is packaged in a SIP (Single-In-Line) package with a size of 11.43 X 3.3 X 7.62 and is mounted through a hole. The termination style is PC Pin, and the construction is a single-in-line configuration. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |