This is a 2-element network capacitor with a capacitance of 150pF, operating within a -55°C to 125°C temperature range. It has a voltage rating of 50VDC and a tolerance of -20% to 80%. The capacitor is constructed from ceramic material with a dielectric of SL and is packaged in a single-in-line (SIP) format with through-hole mounting. The terminals are spaced 2.54mm apart and are accessed via PC pins.
Checking distributor stock and pricing after the page loads.
TT C48151ZSL5 technical specifications.
| Capacitance | 150pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |