This 2-channel ceramic network capacitor features a capacitance of 430pF, a dielectric of C0G, and a material of ceramic. It operates within a temperature range of -55°C to 125°C and is mounted through a hole. The capacitor is constructed as a single-in-line device with a terminal pitch of 2.54mm and four terminals.
Checking distributor stock and pricing after the page loads.
| Capacitance | 430pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |