This 2-channel ceramic capacitor network features a capacitance of 750pF, a working voltage of 100VDC, and a tolerance of 20%. Constructed from C0G dielectric ceramic material, it is designed for use in network applications. The network is packaged in a single-in-line (SIP) format, with 4 terminals and a terminal pitch of 2.54mm. It is rated for operation between -55°C and 125°C, making it suitable for use in a variety of industrial and commercial applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 750pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |