This 2-channel ceramic capacitor network features a capacitance of 82pF, a working voltage of 25VDC, and a tolerance of -20% to 80%. It is constructed with ceramic material and has a dielectric of SL. The network is available in a single-in-line (SIP) package with a size of 11.43 x 3.3 x 7.62mm. It can operate over a temperature range of -55°C to 125°C and is mounted through a hole with a PC pin termination style. The network is suitable for use in various applications where a compact and reliable capacitor solution is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82pF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |