This is a 4-channel ceramic capacitor network with a capacitance of 15pF, rated for 100VDC with 20% tolerance. It is constructed from ceramic material with a dielectric of SL and has a size of 13.97 X 3.3 X 7.62. The network is mounted through a hole and has a terminal pitch of 2.54. It operates between -55°C and 125°C.
TT C51150MSL1 technical specifications.
| Capacitance | 15pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 13.97 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 5 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C51150MSL1 to view detailed technical specifications.
No datasheet is available for this part.