This is a 3-terminal SL ceramic capacitor network with a capacitance of 13pF per unit, rated for 50VDC with a tolerance of 5%. The network is constructed from ceramic material and is available in a SIP package. The operating temperature range is from -55°C to 125°C, and the network is designed for through-hole mounting with PC pin termination.
Checking distributor stock and pricing after the page loads.
TT C58130JSL5 technical specifications.
| Capacitance | 13pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 13.97 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 5 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |