The C62430JSL1 is a 5-element ceramic capacitor network with a capacitance of 43pF and a working voltage of 100VDC. It has a tolerance of 5% and is constructed with a single-in-line configuration. The network is mounted through a hole and has a terminal pitch of 2.54mm. It is rated for operation between -55°C and 125°C. The C62430JSL1 is a ceramic capacitor network with a dielectric of SL material and a size of 16.51 x 3.3 x 7.62mm.
TT C62430JSL1 technical specifications.
| Capacitance | 43pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 16.51 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C62430JSL1 to view detailed technical specifications.
No datasheet is available for this part.