This 3-channel ceramic capacitor network features a capacitance of 15pF, a DC rated voltage of 50VDC, and a tolerance of 20%. It is constructed with a single-in-line design and has a mounting style of through hole. The network is made from ceramic material with a dielectric of SL and has a size of 16.51 x 3.3 x 7.62mm. It operates within a temperature range of -55°C to 125°C and is available in a SIP package type.
TT C63150MSL5 technical specifications.
| Capacitance | 15pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 16.51 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C63150MSL5 to view detailed technical specifications.
No datasheet is available for this part.