This 5-element ceramic network capacitor has a capacitance of 0.022uF with a tolerance of 5% and a DC rated voltage of 100VDC. It is constructed in a single-in-line package with a size of 16.51 X 3.3 X 7.62 and a terminal pitch of 2.54mm. The capacitor is designed for through-hole mounting and has a termination style of PC pin. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TT C64223JX7R1 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 16.51 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |