This 5-element ceramic capacitor network has a capacitance of 0.0033uF and is rated for 50VDC with a 5% tolerance. It is constructed in a single-in-line configuration and has a SIP package with a terminal pitch of 2.54mm. The network is designed to operate over a temperature range of -55 to 125 degrees Celsius and is mounted through a hole. The capacitors are made of ceramic material with a dielectric of SL and are terminated with PC pins.
Checking distributor stock and pricing after the page loads.
TT C64332JSL5 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 16.51 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.