This 5-element ceramic capacitor network features a capacitance of 36pF and a working voltage of 25VDC with a tolerance of 5%. Constructed from C0G dielectric ceramic material, it operates within a temperature range of -55°C to 125°C. The network is packaged in a single-in-line (SIP) format with a terminal pitch of 2.54mm and is designed for through-hole mounting.
TT C64360JCG2 technical specifications.
| Capacitance | 36pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| DC Rated Voltage | 25VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 16.51 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.