This is a 4-channel ceramic capacitor network with a capacitance of 27pF, rated for 50VDC and 5% tolerance. It is constructed from ceramic material with a dielectric of SL and has a size of 16.51 x 3.3 x 7.62mm. The network is mounted through a hole and has a terminal pitch of 2.54mm. It operates between -55°C and 125°C and is available in a single-in-line package.
TT C68270JSL5 technical specifications.
| Capacitance | 27pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 16.51 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C68270JSL5 to view detailed technical specifications.
No datasheet is available for this part.