This 6-element ceramic capacitor network features a capacitance of 15pF and a dielectric of SL. It operates within a temperature range of -55°C to 125°C and is suitable for use in high-voltage applications up to 100VDC. The network is constructed in a single-in-line configuration with 7 terminals and a terminal pitch of 2.54mm. It is available in a SIP package with a through-hole mounting style.
TT C71150MSL1 technical specifications.
| Capacitance | 15pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.