This 6-channel ceramic capacitor network features a capacitance of 20pF, a voltage rating of 100VDC, and a tolerance of 5%. Constructed from C0G dielectric ceramic material, it is suitable for high-frequency applications. The network is packaged in a single-in-line (SIP) format with 7 terminals, spaced 2.54mm apart, and is designed for through-hole mounting. Operating temperature range is -55°C to 125°C.
TT C71200JCG1 technical specifications.
| Capacitance | 20pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.