This 6-channel ceramic capacitor network features a capacitance of 390pF per channel, with a voltage rating of 50VDC and a tolerance of -20% to 80%. The network is constructed from C0G ceramic material and is available in a single-in-line package with a terminal pitch of 2.54mm. Operating temperature range is -55°C to 125°C. The capacitors are mounted through-hole and have a PC pin termination style.
TT C71391ZCG5 technical specifications.
| Capacitance | 390pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.