This 6-channel ceramic network capacitor features a capacitance of 0.0075uF and operates within a voltage range of 100VDC. The X7R dielectric material provides a tolerance of -20% to 80%. The capacitor is constructed in a single-in-line configuration and is mounted through a hole. It measures 19.05 X 3.3 X 7.62 in size and has a terminal pitch of 2.54mm. The capacitor is suitable for use in a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
TT C71752ZX7R1 technical specifications.
| Capacitance | 0.0075uF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.